Subtotal (1 unit)*
Kr. 39 284,96
(exc. VAT)
Kr. 49 106,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 39 284,96 |
*price indicative
- RS Stock No.:
- 269-8267
- Mfr. Part No.:
- 3KD5230-0RE10-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | 0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size 0 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 5
Basic unit without handle
Design of the electrical connection flat connector
Related links
- Siemens Switch Disconnector 2 kA, 1.6kA
- Siemens Switch Disconnector 1 kA, 1kA
- Siemens Switch Disconnector 1.25 kA, 1.25kA
- Siemens Switch Disconnector 2 kA, 1.6kA
- Siemens Switch Disconnector 2 kA, 1kA
- Siemens Switch Disconnector 2 kA, 1.25kA
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 250 A, 80A