Extech CO10 Gas Detector Gas Monitor for Carbon Monoxide Detection Audible Alarm, CE
- RS Stock No.:
- 288-0243
- Mfr. Part No.:
- CO10
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 3 649,36
(exc. VAT)
Kr. 4 561,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 649,36 |
*price indicative
- RS Stock No.:
- 288-0243
- Mfr. Part No.:
- CO10
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Gas Monitor | |
| Gases Detected | Carbon Monoxide | |
| Accuracy | ±5 % | |
| Application | Air Quality Monitors | |
| Standards/Approvals | CE | |
| Model Number | CO10 | |
| Meter Type | Gas Detector | |
| Display Type | Backlight | |
| Audible Alarm | Yes | |
| Power Source | Battery | |
| Detector Weight | 180g | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Height | 40mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Gas Monitor | ||
Gases Detected Carbon Monoxide | ||
Accuracy ±5 % | ||
Application Air Quality Monitors | ||
Standards/Approvals CE | ||
Model Number CO10 | ||
Meter Type Gas Detector | ||
Display Type Backlight | ||
Audible Alarm Yes | ||
Power Source Battery | ||
Detector Weight 180g | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Height 40mm | ||
Length 160mm | ||
- COO (Country of Origin):
- CN
The FLIR Carbon Monoxide Meter offers easy and accurate measurements of CO levels up to 1000ppm. With a resolution of 1 ppm and ±5% or ±10 ppm basic accuracy, this meter provides reliable results for air safety checks in various environments.
It is Ergonomic pocket size housing for portability
Its One button operation for simplicity
Backlight for low light conditions
It has Max Hold and Data hold buttons for convenience
Auto Power off feature for battery saving
It is Stabilized electrochemical gas specific sensor for accuracy
Related links
- Extech CO15 Portable Gas Monitor for Carbon Monoxide Detection Audible Alarm, CE
- Testo 0632 3170 Gas Detector Gas Detector for Carbon Monoxide Detection Audible Alarm, CE
- Extech FG100 Gas Detector Gas Detector for Liquid Petroleum (LPG) Detection Audible Alarm, CE
- DRAEGER Pac 6000 CO Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- DRAEGER PAC6500 CO Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- Testo 317-3 Handheld Gas Detector for Carbon Monoxide Detection Audible Alarm, IEC
- Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide Detection Audible Alarm, IEC/EN