Extech FG100 Gas Detector Gas Detector for Liquid Petroleum (LPG) Detection Audible Alarm, CE

Subtotal (1 unit)*

Kr. 903,76

(exc. VAT)

Kr. 1 129,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 903,76

*price indicative

RS Stock No.:
288-0308
Mfr. Part No.:
FG100
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Gases Detected

Liquid Petroleum (LPG)

Product Type

Gas Detector

Application

Gas Leak Detectors & Alarm

Standards/Approvals

CE

Model Number

FG100

Meter Type

Gas Detector

Display Type

LED Indicator

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

AAA

Detector Weight

25g

Battery Life

4h

Width

21mm

Hazardous Area Certification

No

Length

180mm

COO (Country of Origin):
CN
The FLIR Combustible Gas Leak Detector is a compact and portable device designed for fast detection of gas leaks. With highly sensitive detection circuitry, it can detect combustible gases like Liquefied Natural Gas (LNG) and Liquefied Propane Gas (LPG) with audible and visual alarms.

Continuous operation up to 4 hours for uninterrupted monitoring

Easy one switch operation for user-friendly experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy