Login / Register to access your benefits
Recently searched

    Bourns, 2051 90V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube

    Subtotal (1 reel of 2500 units)**

    Kr. 8 752,50

    (exc. VAT)

    Kr. 10 940,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5000 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    Per Reel**
    2500 +Kr. 3,501Kr. 8 752,50

    **price indicative

    RS Stock No.:
    172-9666
    Mfr. Part No.:
    2051-09-SM-RPLF
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Series

    2051

    Suppressor Type

    2 Electrode Arrester

    Maximum Surge Current

    2kA

    DC Spark Over Voltage

    90V

    Impulse Spark Over Voltage

    500 V, 600V

    Maximum Voltage Rating

    90 V

    Mounting Type

    Surface Mount

    Dimensions

    4.5 x 3.2 x 2.7mm

    Depth

    3.2mm

    Height

    2.7mm

    Length

    4.5mm

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -40°C

    Related links