Bourns, GDT35 110V 20kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 264-5521
- Mfr. Part No.:
- GDT35-11-S1-RP
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
Kr.88 55
(exc. VAT)
Kr.110 70
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- Plus 1 000 unit(s) shipping from 13. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | Kr. 17,71 | Kr. 88,55 |
50 - 95 | Kr. 15,398 | Kr. 76,99 |
100 - 195 | Kr. 13,088 | Kr. 65,44 |
200 + | Kr. 10,594 | Kr. 52,97 |
*price indicative
- RS Stock No.:
- 264-5521
- Mfr. Part No.:
- GDT35-11-S1-RP
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | GDT35 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 110V | |
Impulse Spark Over Voltage | 510V | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series GDT35 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 110V | ||
Impulse Spark Over Voltage 510V | ||
Mounting Type Surface Mount | ||
Related links
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube