Bourns, GDT35 400V 20kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 264-5536
- Mfr. Part No.:
- GDT35-40-S1-RP
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
Kr.8 992 00
(exc. VAT)
Kr.11 240 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 999 999 000 units(s) shipping from 21. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | Kr. 8,992 | Kr. 8 992,00 |
*price indicative
- RS Stock No.:
- 264-5536
- Mfr. Part No.:
- GDT35-40-S1-RP
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | GDT35 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 400V | |
Impulse Spark Over Voltage | 860V | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series GDT35 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 400V | ||
Impulse Spark Over Voltage 860V | ||
Mounting Type Surface Mount | ||
Related links
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube