- RS Stock No.:
- 690-9969
- Mfr. Part No.:
- 2027-23-BLF
- Brand:
- Bourns
870 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 14,842
(exc. VAT)
Kr. 18,552
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 14,842 | Kr. 74,21 |
50 - 245 | Kr. 11,444 | Kr. 57,22 |
250 - 495 | Kr. 9,20 | Kr. 46,00 |
500 - 995 | Kr. 7,80 | Kr. 39,00 |
1000 + | Kr. 6,91 | Kr. 34,55 |
*price indicative |
- RS Stock No.:
- 690-9969
- Mfr. Part No.:
- 2027-23-BLF
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2027 Series Gas Discharge Tube 20kA/10A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Standards
UL Recognised.
Specifications
Attribute | Value |
---|---|
Series | 2027 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 25kA |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | 450 V, 675V |
Mounting Type | Through Hole |
Dimensions | 7.5 (Dia.) x 6.42mm |
Length | 9.5mm |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 690-9969
- Mfr. Part No.:
- 2027-23-BLF
- Brand:
- Bourns