Bourns, 2095 1400V 8kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7812
- Mfr. Part No.:
- 2095-140-BLF
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
Kr.70 70
(exc. VAT)
Kr.88 40
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | Kr. 14,14 | Kr. 70,70 |
*price indicative
- RS Stock No.:
- 768-7812
- Mfr. Part No.:
- 2095-140-BLF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2095 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 8kA | |
DC Spark Over Voltage | 1400V | |
Impulse Spark Over Voltage | 2200V | |
Mounting Type | Axial | |
Dimensions | 8 (Dia.) x 8mm | |
Length | 8mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2095 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 8kA | ||
DC Spark Over Voltage 1400V | ||
Impulse Spark Over Voltage 2200V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 8mm | ||
Length 8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Related links
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube