Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 3.68 mm ID, 7.24 mm OD

Subtotal (1 bag of 50 units)*

Kr. 49,96

(exc. VAT)

Kr. 62,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 49,96Kr. 0,999

*price indicative

RS Stock No.:
243-4079
Mfr. Part No.:
103423
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber : NBR PC851

Inside Diameter

3.68mm

Outside Diameter

7.24mm

Colour

Black

Thickness

1.78mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 17 Mpa. It has good resistance of Mineral oils,Domestic gas,Water up to 70 °C ,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.

It has 3.68 mm Inside diameter

It has 1.78 mm Cross-section

It has Black colour

It has 120 °C Peak temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy