Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring, 3.68 mm ID, 7.24 mm OD

Subtotal (1 bag of 50 units)*

Kr. 51,37

(exc. VAT)

Kr. 64,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 51,37Kr. 1,027

*price indicative

RS Stock No.:
243-4080
Mfr. Part No.:
103426
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber : EPDM EP851

Inside Diameter

3.68mm

Outside Diameter

7.24mm

Colour

Black

Thickness

1.78mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

175°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 16 Mpa.It has good resistance for Water, steam and water-based solutions ,Synthetic brake fluids ,Atmospheric agents ,Low temperature also it shows poor resistance for Mineral oils and hydrocarbons.

It has 3.68 mm Inside diameter

It has 1.78 mm Cross-section

It has Black colour

It has 175 °C Peak temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy