Parker Steel O-Rings And Seals O-Ring Kit, 19.5 mm OD
- RS Stock No.:
- 287-0443
- Mfr. Part No.:
- 8207-1/4
- Brand:
- Parker
Subtotal (1 box of 500 units)*
Kr. 5 720,00
(exc. VAT)
Kr. 7 150,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 5 720,00 | Kr. 11,44 |
*price indicative
- RS Stock No.:
- 287-0443
- Mfr. Part No.:
- 8207-1/4
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | O-Ring Kit | |
| Sub Type | O-Rings And Seals | |
| Material | Steel | |
| Outside Diameter | 19.5mm | |
| Thickness | 1.9mm | |
| Standards/Approvals | ISO 1179-1/DIN 3852-2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type O-Ring Kit | ||
Sub Type O-Rings And Seals | ||
Material Steel | ||
Outside Diameter 19.5mm | ||
Thickness 1.9mm | ||
Standards/Approvals ISO 1179-1/DIN 3852-2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Parker push-on, barb-style field-attachable hydraulic fittings that allow users to quickly and easily make hose assemblies right on the job site without special tools. When coupled with Parkers Push-Lok hoses, 82 series fittings deliver convenience and shorter assembly times, as no clamp is required.
Can be assembled in field with wrenches
Imperial HEX
Wide range of end configurations
One piece reduces complexity and leakage path
Related links
- Parker Steel O-Ring Kit, 28.5 mm OD
- Parker Steel O-Ring Kit, 34.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 19.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 19.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 19.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 19.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 19.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 25.5 mm OD