Parker Steel O-Rings And Seals O-Ring Kit, 28.5 mm OD
- RS Stock No.:
- 287-0442
- Mfr. Part No.:
- 8207-1/2
- Brand:
- Parker
Subtotal (1 box of 500 units)*
Kr. 9 560,52
(exc. VAT)
Kr. 11 950,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 9 560,52 | Kr. 19,121 |
*price indicative
- RS Stock No.:
- 287-0442
- Mfr. Part No.:
- 8207-1/2
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | O-Ring Kit | |
| Sub Type | O-Rings And Seals | |
| Material | Steel | |
| Outside Diameter | 28.5mm | |
| Thickness | 1.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type O-Ring Kit | ||
Sub Type O-Rings And Seals | ||
Material Steel | ||
Outside Diameter 28.5mm | ||
Thickness 1.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Parker offers a full line of high quality replacement O-rings, Seals and Retaining Rings for industrial fittings and adapters. Standard o-rings and seals supplied with tube fittings and adapters are 90 durometer hard nitrile with high extrusion resistance making them suitable for very high pressure static applications.
Fluorocarbon o-rings and seals are available for higher temperature specifications
For applications using different media or higher temperatures, additional O-ring and seal materials are available upon request
Related links
- Parker Steel O-Ring Kit, 19.5 mm OD
- Parker Steel O-Ring Kit, 34.5 mm OD
- Parker Flow Controller Fitting Kit 28.5 mm OD x 254mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 127mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 28.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.5 mm OD