Parker Flow Controller Fitting Kit 28.5 mm OD x 254mm

Subtotal (1 unit)*

Kr. 631,34

(exc. VAT)

Kr. 789,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 631,34

*price indicative

RS Stock No.:
173-747
Mfr. Part No.:
FL69311
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Flow Controller Fitting Kit

Material

Polyamide

Outside Diameter

28.5mm

Overall Length

254mm

RoHS Status: Exempted

COO (Country of Origin):
GB
The Parker Fluid Level Gauges are designed with a universal mounting system that allows for both front and rear tank installation. Once positioned, the bolts are tightened to create a secure seal. The square section seals help minimize leakage, while the two point mounting system reduces issues caused by tank distortion. They are equipped with a high visibility, one piece lens for enhanced safety and clarity. Made from shatterproof, transparent polyamide, the lens ensures accurate and clear readings of both oil level and temperature.

2 hole mounting

A one piece design

30°C to +90°C working temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy