Microchip RE46C317S8F, Piezoelectric Driver, 2 → 5V 8-Pin, SOIC
- RS Stock No.:
- 799-0363P
- Mfr. Part No.:
- RE46C317S8F
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0363P
- Mfr. Part No.:
- RE46C317S8F
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supply Voltage | 2 → 5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supply Voltage 2 → 5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
