Microchip RE46C318S8F Piezoelectric Gate Driver 1, 40 mA 8-Pin 5 V, SOIC
- RS Stock No.:
- 799-0376
- Mfr. Part No.:
- RE46C318S8F
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-0376
- Mfr. Part No.:
- RE46C318S8F
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | CMOS Piezo Horn Driver IC | |
| Output Current | 40mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | Piezoelectric | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 1.75mm | |
| Series | RE46C318 | |
| Length | 4.9mm | |
| Width | 3.9 mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CMOS Piezo Horn Driver IC | ||
Output Current 40mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type Piezoelectric | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 1.75mm | ||
Series RE46C318 | ||
Length 4.9mm | ||
Width 3.9 mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||