- RS Stock No.:
- 921-5080
- Mfr. Part No.:
- ADS7864Y/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5080
- Mfr. Part No.:
- ADS7864Y/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Encoder Signal Conditioning, Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 6 |
Resolution | 12-bit |
Sampling Rate | 500ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Integral Nonlinearity Error | 2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1mm |