Schneider Electric TeSys VARIO Series Yellow, Red Enclosure, IP65, 180 mm x 152 mm x 157 mm

Subtotal (1 unit)*

Kr. 1 159,38

(exc. VAT)

Kr. 1 449,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 159,38

*price indicative

RS Stock No.:
207-338
Mfr. Part No.:
VCFXGE2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

180mm

External Width

157mm

External Length

152mm

IP Rating

IP65

Colour

Yellow, Red

Hazardous Area Certification

No

Series

TeSys VARIO

Weight

250g

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Schneider Electric Empty enclosure for mounting a switch disconnector, for main switching in motor applications AC-23 up to 30kW at 400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, pad lockable. Surface mounting enclosure with screw fixing, 2 knock outs for cable glands on top and bottom, sealable cover.

RoHS compliant

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy