Eaton Eaton Moeller Series Black, Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 125 mm x 280
- RS Stock No.:
- 251-581
- Mfr. Part No.:
- 206891 CI-K5-125-TS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 006,72
(exc. VAT)
Kr. 1 258,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 006,72 |
*price indicative
- RS Stock No.:
- 251-581
- Mfr. Part No.:
- 206891 CI-K5-125-TS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 125mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 910g | |
| Standards/Approvals | UL94:VO/1.5mm thickness, IEC/EN 60529, IEC 60068-2-11, DIN EN 62208, UL94:HB | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 125mm | ||
External Length 280mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 910g | ||
Standards/Approvals UL94:VO/1.5mm thickness, IEC/EN 60529, IEC 60068-2-11, DIN EN 62208, UL94:HB | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- DE
The Eaton insulated enclosure from the Moeller CI-K series represents a blend of efficiency and versatility in electrical safety solutions. Designed with dimensions of 280x200x125mm, it incorporates a robust mounting rail and is crafted to withstand a variety of environmental challenges. The enclosure stands out for its ability to deliver peak performance while ensuring compliance with various international standards, including CE and UKCA certifications. With features such as UV resistance and corrosion resistance, this enclosure is ideal for installations requiring reliability and long-term durability. Whether for commercial or industrial applications, this enclosure is engineered to facilitate seamless integration into your electrical systems, ensuring you can meet operational demands with confidence and ease.
Halogen-free material enhances safety in case of fire
Supports a broad temperature range for diverse applications
Impact-resistant design guarantees protection against physical damage
IP65 rating ensures excellent resistance to dust and water ingress
Robust thermal stability to withstand harsh conditions
Includes knockouts for easy cable entry to streamline installation
Attractive light grey finish for a professional appearance
Chemical resistant properties offer durability against various agents
Surface treated to resist corrosion, extending product lifespan
Designed for compatibility with a variety of switching devices
Related links
- Eaton Eaton Moeller Series Black IP65 125 mm x 240
- Eaton Eaton Moeller Series Light Grey IP65 100 mm x 181
- Eaton Eaton Moeller Series Light Grey IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton CI Series Black Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General
- Eaton Eaton Moeller Series Black IP65, 125 mm x 240 mm x 160 mm
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06,
- Eaton Eaton Moeller Series Light Grey Plastic General Purpose Enclosure 125 mm x 222 mm x 120 mm