Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP68, IP66, 88 mm x 134.9 mm x 42 mm
- RS Stock No.:
- 286-174
- Mfr. Part No.:
- 48312233.HMT1
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 203,47
(exc. VAT)
Kr. 254,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 203,47 |
*price indicative
- RS Stock No.:
- 286-174
- Mfr. Part No.:
- 48312233.HMT1
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 88mm | |
| External Length | 134.9mm | |
| External Width | 42mm | |
| IP Rating | IP68, IP66 | |
| Colour | White | |
| Internal Mount Type | PCB | |
| Series | BoVersa | |
| Standards/Approvals | UL 746C, RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 88mm | ||
External Length 134.9mm | ||
External Width 42mm | ||
IP Rating IP68, IP66 | ||
Colour White | ||
Internal Mount Type PCB | ||
Series BoVersa | ||
Standards/Approvals UL 746C, RoHS | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
White and similar to RAL 9003
Related links
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Black IP68 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Transparent IP68 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Transparent IP66 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm