Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, IP66, IP68, 120 mm x 216 mm x 55.5 mm

Subtotal (1 unit)*

Kr. 517,29

(exc. VAT)

Kr. 646,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 517,29

*price indicative

RS Stock No.:
286-290
Mfr. Part No.:
48314333.HMT2
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

120mm

External Width

55.5mm

External Length

216mm

IP Rating

IP66, IP68

Colour

White

Internal Mount Type

PCB

Series

BoVersa

Standards/Approvals

UL 746C, RoHS

COO (Country of Origin):
IN
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.

IP66 IP68 protection rated

White and similar to RAL 9003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy