Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP68, IP66, 185 mm x 323 mm x 76 mm
- RS Stock No.:
- 286-331
- Mfr. Part No.:
- 48328650.HMT2
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 974,96
(exc. VAT)
Kr. 1 218,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 974,96 |
*price indicative
- RS Stock No.:
- 286-331
- Mfr. Part No.:
- 48328650.HMT2
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 185mm | |
| External Length | 323mm | |
| External Width | 76mm | |
| IP Rating | IP68, IP66 | |
| Colour | Black, Transparent | |
| Series | BoVersa | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL 746C, RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 185mm | ||
External Length 323mm | ||
External Width 76mm | ||
IP Rating IP68, IP66 | ||
Colour Black, Transparent | ||
Series BoVersa | ||
Internal Mount Type PCB | ||
Standards/Approvals UL 746C, RoHS | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
Related links
- Bopla BoVersa Series Black IP68 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Black IP66 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Transparent IP66 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 185 mm x 323 mm x 76 mm
- Bopla BoVersa Series Black IP66 185 mm x 287.1 mm x 73 mm