Weidmüller TBF Series Platinum Grey Platinum Grey Lid Fibreglass Reinforced Polyester General Purpose Enclosure, IP67,

Image representative of range

Subtotal (1 unit)*

Kr. 1 320,08

(exc. VAT)

Kr. 1 650,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 320,08

*price indicative

RS Stock No.:
600-328
Mfr. Part No.:
0360300000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Fibreglass Reinforced Polyester

Product Type

General Purpose Enclosure

External Height

302mm

External Width

175mm

External Length

302mm

IP Rating

IP67

Lid Colour

Platinum Grey

Colour

Platinum Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

TBF

Internal Mount Type

Plate, Screw

Standards/Approvals

IEC 62208/IEC 62262, UL 94 HB, RoHS

IK Rating

IK08, IK10

Gasket Material

Polyurethane

RoHS Status: Exempted

COO (Country of Origin):
BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy