RF Solutions SHOEBOX Series Black Black Lid ABS Enclosure, IP68, 154 mm x 80 mm x 240 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 354,75

(exc. VAT)

Kr. 443,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 354,75-
5 +Kr. 337,024%

*price indicative

RS Stock No.:
125-8204
Mfr. Part No.:
ENC-SHOEBOX-KIT
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Enclosure

Body Material

ABS

External Height

154mm

External Length

80mm

External Width

240mm

IP Rating

IP68

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

SHOEBOX

Number of Knockouts

5

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Shoebox Enclosure for Remote Control Systems, RF Solutions


This rectangular enclosure provides physical and environmental protection for your remote control system or other electronics. Made from impact resistant ABS and rated to IP68 you can be sure your components are safe and secure.

- IP68 rated (dust tight & waterproof to 1 m depth)

- ABS construction

- PCB mounts on lid and base

- 4 x wall mounting lugs

- Supplied with mounting screws

- 5 x 20mm knockouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy