RS PRO Flanged Grey Grey Lid ABS Enclosure, IP40, 35 mm x 190 mm x 86 mm
- RS Stock No.:
- 153-3699
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 249,85
(exc. VAT)
Kr. 312,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
- Plus 27 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 249,85 | - |
| 15 - 24 | Kr. 240,24 | 3% |
| 25 + | Kr. 220,91 | 11% |
*price indicative
- RS Stock No.:
- 153-3699
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Length | 190mm | |
| External Width | 86mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Weight | 150g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Length 190mm | ||
External Width 86mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series RS PRO | ||
Standards/Approvals No | ||
Weight 150g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- JP
Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices
Available in 18 sizes in white & dark grey, UL94-V0
Suitable for measuring instruments, communication device, controller etc
Related links
- RS PRO Flanged White White Lid ABS Enclosure 35 mm x 190 mm x 86 mm
- RS PRO Flanged Grey Grey Lid ABS Enclosure 60 mm x 190 mm x 86 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 175 mm x 175 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 100 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 150 mm x 100 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 120 mm x 175 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 35 mm x 67 mm x 100 mm
- RS PRO Flanged Grey Grey Lid ABS Enclosure 27.5 mm x 111 mm x 45.6 mm