RS PRO White White Lid ABS Enclosure, IP40, 35.5 mm x 170 mm x 85.5 mm
- RS Stock No.:
- 153-3702
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 260,15
(exc. VAT)
Kr. 325,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 260,15 |
| 15 - 24 | Kr. 249,96 |
| 25 + | Kr. 229,72 |
*price indicative
- RS Stock No.:
- 153-3702
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35.5mm | |
| External Length | 170mm | |
| External Width | 85.5mm | |
| IP Rating | IP40 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Weight | 133g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35.5mm | ||
External Length 170mm | ||
External Width 85.5mm | ||
IP Rating IP40 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Weight 133g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- JP
Multi-purpose ABS cases, designed for a broad range of applications
Universal plastic enclosure with screw fastening
Available in 23 sizes in two colours: white & black
Suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc
Black enclosures UL94-HB
White enclosures UL94-V0 (Sizes 1-7 UL94-V1)
Related links
- RS PRO Black Black Lid ABS Enclosure 35.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 35.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 60.5 mm x 170 mm x 85.5 mm
- RS PRO Flanged White White Lid ABS Enclosure 35.5 mm x 127 mm x 70.6 mm
- RS PRO White White Lid ABS Enclosure 45 mm x 125 mm x 125 mm
- RS PRO White White Lid ABS Enclosure 25 mm x 90 mm x 45 mm
- RS PRO White White Lid ABS Enclosure 50 mm x 105 mm x 70 mm
- RS PRO Flanged Grey Grey Lid ABS Enclosure 35.5 mm x 127 mm x 70.6 mm