RS PRO Red Red Lid Aluminium Enclosure, IP54, 30.5 mm x 112 mm x 62 mm
- RS Stock No.:
- 158-5308
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 320,66
(exc. VAT)
Kr. 400,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 320,66 |
| 10 - 14 | Kr. 310,71 |
| 15 + | Kr. 297,67 |
*price indicative
- RS Stock No.:
- 158-5308
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.5mm | |
| External Width | 62mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Lid Colour | Red | |
| Colour | Red | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Weight | 147g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30.5mm | ||
External Width 62mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Lid Colour Red | ||
Colour Red | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Weight 147g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Highly durable robust aluminium Diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Related links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 30.5 mm x 112 mm x 62 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 30.5 mm x 112 mm x 62 mm
- RS PRO White White Lid Die Cast Aluminium Enclosure 30.5 mm x 112 mm x 62 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 62 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 39.2 mm x 112 mm x 79 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series White White Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 62 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 62 mm