RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 95.2 mm x 120.5 mm x 120.5 mm
- RS Stock No.:
- 161-0925
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 455,43
(exc. VAT)
Kr. 569,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 455,43 | - |
| 10 - 19 | Kr. 441,36 | 3% |
| 20 + | Kr. 423,39 | 7% |
*price indicative
- RS Stock No.:
- 161-0925
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 95.2mm | |
| External Width | 120.5mm | |
| External Length | 120.5mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 400g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 95.2mm | ||
External Width 120.5mm | ||
External Length 120.5mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
Weight 400g | ||
Transparent Door No | ||
Explosion Proof No | ||
Economy aluminium diecast boxes. Ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
Diecast aluminum
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Related links
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 59.2 mm x 120.5 mm x 120.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 59.3 mm x 120.5 mm x 79.6 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 55 mm x 120.5 mm x 79.5 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 80 mm x 221 mm x 120.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 61 mm x 121 mm x 95 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 39.8 mm x 120 mm x 65.5 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 84 mm x 187 mm x 119 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 66.5 mm x 190.1 mm x 190.1 mm