Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure, IP40, 25 mm x 190 mm x 125 mm

Subtotal (1 unit)*

Kr. 217,82

(exc. VAT)

Kr. 272,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 217,82

*price indicative

RS Stock No.:
174-8919
Mfr. Part No.:
PF13-3-19D
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

25mm

External Width

125mm

External Length

190mm

IP Rating

IP40

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

PF

Weight

186.8g

Standards/Approvals

No

Transparent Door

No

Flat designed plastic case with double detachable panels.

Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.

Made of flame-resistant ABS.

Selectable in 36 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy