Deltron Flanged 459 Series Blue, Grey, Black Aluminium Enclosure, IP54, 65 mm x 275 mm x 176 mm
- RS Stock No.:
- 181-0635
- Distrelec Article No.:
- 150-02-613
- Mfr. Part No.:
- 459-0090
- Brand:
- Deltron
Subtotal (1 unit)*
Kr. 718,07
(exc. VAT)
Kr. 897,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 36 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 718,07 |
*price indicative
- RS Stock No.:
- 181-0635
- Distrelec Article No.:
- 150-02-613
- Mfr. Part No.:
- 459-0090
- Brand:
- Deltron
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
| Brand | Deltron | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 65mm | |
| External Width | 176mm | |
| External Length | 275mm | |
| IP Rating | IP54 | |
| Colour | Blue, Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 459 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 65mm | ||
External Width 176mm | ||
External Length 275mm | ||
IP Rating IP54 | ||
Colour Blue, Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 459 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Related links
- Deltron Flanged 459 Series Black Grey Aluminium Enclosure 99 mm x 251 mm x 251 mm
- Deltron Flanged 459 Series Blue Grey Aluminium Enclosure 106 mm x 223 mm x 147 mm
- Deltron Flanged 459 Series Grey Black Aluminium Enclosure 30 mm x 90 mm x 36 mm
- Deltron Flanged 459 Series Grey Black Aluminium Enclosure 76 mm x 166 mm x 128 mm
- Deltron Flanged 459 Series Grey Black Aluminium Enclosure 106 mm x 172 mm x 121 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 30 mm x 61 mm x 56 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm