Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 96 mm x 96 mm x 109.5 mm
- RS Stock No.:
- 186-9901
- Mfr. Part No.:
- 17961001.H NGS 9610
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 320,87
(exc. VAT)
Kr. 401,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 320,87 |
*price indicative
- RS Stock No.:
- 186-9901
- Mfr. Part No.:
- 17961001.H NGS 9610
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| Product Type | Enclosure | |
| External Height | 96mm | |
| External Length | 96mm | |
| External Width | 109.5mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Uninorm (Set) | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 127g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polyphenylene Ether, Polystyrene | ||
Product Type Enclosure | ||
External Height 96mm | ||
External Length 96mm | ||
External Width 109.5mm | ||
IP Rating IP40 | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Uninorm (Set) | ||
Standards/Approvals RoHS Compliant | ||
Weight 127g | ||
- COO (Country of Origin):
- RO
Electrical supply panel mount shell, Uninorm range
High-quality instrument housing with fastening clips that can be mounted on all 4 sides of the housing. Housing is supplied with a red translucent plastic filter disc (3 mm thick) and a natural coloured anodised aluminium front panel (1.5 mm thick) that can be used behind the plug-in flange (aluminium plate screwed in). The rear panel of the housing can be removed and thus increases serviceability. The black housing body has integral PCB guides.
Material: flame-retardant, glass fibre reinforced noryl®for good mechanical and electrical performance.
Related links
- Bopla Uninorm (Set) Series Black Polyphenylene Ether IP40, 96 mm x 96 mm x 63 mm
- Bopla Uninorm (Set) Series Black Polyphenylene Ether IP40, 144 mm x 144 mm x 142 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 159.5 mm x 109.5 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- Bopla DIN Rail Enclosure Type, ABS 109.5 mm DIN Rail Enclosure
- Bopla DIN Rail Enclosure Type CombiNorm-Classic Series, ABS 109.5 mm DIN Rail Enclosure