Spelsberg AK 42 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 155 mm x 600 mm x 315

Subtotal (1 unit)*

Kr. 2 053,34

(exc. VAT)

Kr. 2 566,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 053,34

*price indicative

RS Stock No.:
187-6399
Mfr. Part No.:
73344201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

155mm

External Length

600mm

External Width

315mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Series

AK 42

Standards/Approvals

RoHS Compliant

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
DE
Small-scale distributors - Industrial Quality -, 3-row, 42 distribution units, 150 mm rail spacing, integrated ventilation elements to reduce the formation of condensate water, elastic entries on top, masking and labelling strips, additional double-membrane seals and other accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy