Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 255 mm x 180 mm
- RS Stock No.:
- 194-3121
- Distrelec Article No.:
- 150-67-780
- Mfr. Part No.:
- PC 200/100 XHG ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save Kr. 512,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 024,91
(exc. VAT)
Kr. 1 281,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 1 024,91 | - |
| 10 - 14 | Kr. 973,66 | Kr. 512,50 |
| 15 + | Kr. 924,47 | Kr. 1 506,60 |
*price indicative
- RS Stock No.:
- 194-3121
- Distrelec Article No.:
- 150-67-780
- Mfr. Part No.:
- PC 200/100 XHG ENCLOSURE
- Brand:
- Fibox
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
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 100mm | |
| External Length | 255mm | |
| External Width | 180mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 100mm | ||
External Length 255mm | ||
External Width 180mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Base with PUR gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 88 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 175 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 125 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 100 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 63 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP67 150 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP67 88 mm x 255 mm x 180 mm