Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 85 mm x 180.1 mm x 130.1 mm
- RS Stock No.:
- 194-3138
- Distrelec Article No.:
- 150-61-809
- Mfr. Part No.:
- PC 150/85 XHG ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save Kr. 280,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 561,59
(exc. VAT)
Kr. 701,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 561,59 | - |
| 10 - 14 | Kr. 533,56 | Kr. 280,30 |
| 15 + | Kr. 506,56 | Kr. 825,45 |
*price indicative
- RS Stock No.:
- 194-3138
- Distrelec Article No.:
- 150-61-809
- Mfr. Part No.:
- PC 150/85 XHG ENCLOSURE
- Brand:
- Fibox
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
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 85mm | |
| External Width | 130.1mm | |
| External Length | 180.1mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 85mm | ||
External Width 130.1mm | ||
External Length 180.1mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
Base with PUR gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP66 75 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 100 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 125 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 80.1 mm