Fibox EURONORD Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 95 mm x 160 mm x 80 mm

Get a bulk buy discount

Add 10 more to save Kr. 283,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 567,31

(exc. VAT)

Kr. 709,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 567,31-
10 - 14Kr. 538,94Kr. 283,70
15 +Kr. 511,71Kr. 834,00

*price indicative

RS Stock No.:
194-3145
Distrelec Article No.:
300-38-807
Mfr. Part No.:
PC 081610 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

95mm

External Length

160mm

External Width

80mm

IP Rating

IP67, IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

EURONORD

Standards/Approvals

RoHS

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

EURONORD range is designed to house DIN-rail mounted terminal block and various types of sensors. EURONORD enclosures are available in polycarbonate, ABS and polyester. There are more than 140 different off-the-shelf versions available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy