Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 230 mm x 140 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 784,90

(exc. VAT)

Kr. 981,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 784,90
10 - 14Kr. 745,66
15 +Kr. 708,02

*price indicative

RS Stock No.:
194-3157
Distrelec Article No.:
303-71-309
Mfr. Part No.:
PC MH 125 T ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

125mm

External Width

140mm

External Length

230mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Series

Piccolo

Standards/Approvals

RoHS Compliant

IK Rating

IK08

Transparent Door

Yes

Gasket Material

PUR

COO (Country of Origin):
KR
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.

PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy