RS PRO Light Grey Polycarbonate Enclosure, IP67, 105.7 mm x 191.3 mm x 240 mm
- RS Stock No.:
- 200-6659
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 682,05
(exc. VAT)
Kr. 852,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 682,05 |
*price indicative
- RS Stock No.:
- 200-6659
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 105.7mm | |
| External Width | 240mm | |
| External Length | 191.3mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 105.7mm | ||
External Width 240mm | ||
External Length 191.3mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part Polycarbonate Enclosure
Introducing the range of RS PRO Two-Part Polycarbonate (PC) General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with PC plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP67 rating so protected for short periods of water immersion, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Light Grey Polycarbonate Enclosure 105.7 mm x 191.3 mm x 240 mm
- RS PRO Light Grey Polycarbonate Enclosure 105.7 mm x 191.3 mm x 240 mm
- RS PRO Grey Grey Lid ABS Enclosure 105.7 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 105.6 mm x 240 mm x 191.3 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x 191 mm
- RS PRO Light Grey Polycarbonate Enclosure 60.1 mm x 139.8 mm x 209.7 mm