Fibox ALU Series Black RAL 7001 Black RAL 7001 Lid Aluminium General Purpose Enclosure, IP67, IP68, IP66, IK08, 162 mm x

Subtotal (1 unit)*

Kr. 1 604,57

(exc. VAT)

Kr. 2 005,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 604,57

*price indicative

RS Stock No.:
204-6653
Distrelec Article No.:
150-01-805
Mfr. Part No.:
ALN 161609 complete
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

162mm

External Length

163mm

External Width

91mm

IP Rating

IP67, IP68, IP66

Lid Colour

Black RAL 7001

Colour

Black RAL 7001

Hazardous Area Certification

No

Mounting plate

Yes

Series

ALU

Standards/Approvals

EN 60529 + EN 62262

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
CN
The Fibox 163x162x91 mm enclosure has base with screws for mounting plate/DIN-rail and cover with PUR gasket and stainless steel cover screws.

Base colour RAL 7001

Cover screws material stainless steel

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy