Schneider Electric NSYV Series Grey Steel Enclosure, IP66, IK08, 700 mm x 600 mm

Subtotal (1 unit)*

Kr. 8 320,22

(exc. VAT)

Kr. 10 400,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 320,22

*price indicative

RS Stock No.:
211-0996
Mfr. Part No.:
NSYVDM13U4P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

700mm

External Width

600mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Series

NSYV

Mounting plate

Yes

Weight

31.5kg

Standards/Approvals

IEC 62208, REACH

IK Rating

IK08

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric has compact enclosure has700x600x400mm dimensions with swing type wall rack. This compact enclosure has glazed type door. This enclosure and swing rack has grey colour.

IP degree of protection is IP66

The material used for the enclosure and rack is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy