Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 36.4 mm x 98 mm x 64 mm
- RS Stock No.:
- 218-8436
- Distrelec Article No.:
- 150-61-753
- Mfr. Part No.:
- 02208000
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 228,08
(exc. VAT)
Kr. 285,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 228,08 |
*price indicative
- RS Stock No.:
- 218-8436
- Distrelec Article No.:
- 150-61-753
- Mfr. Part No.:
- 02208000
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 36.4mm | |
| External Width | 64mm | |
| External Length | 98mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Euromas | |
| Standards/Approvals | DIN EN 60529 | |
| Transparent Door | Yes | |
| Gasket Material | CR, Cr Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 36.4mm | ||
External Width 64mm | ||
External Length 98mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Euromas | ||
Standards/Approvals DIN EN 60529 | ||
Transparent Door Yes | ||
Gasket Material CR, Cr Seal | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
Related links
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 36.4 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 36.4 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 36.4 mm x 98 mm x 64 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 36 mm x 98 mm x 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure 38 mm x 98 mm x 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure 38 mm x 98 mm x 64 mm
- Bopla Euromas Polymas Series Silver Silver Lid Polyamide Enclosure 34 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 34 mm x 98 mm x 64 mm