Bopla Flanged Bocube Series Grey, Light Grey Polycarbonate General Purpose Enclosure, IP68, IP66, 40 mm x 113 mm x 80 mm
- RS Stock No.:
- 218-8469
- Mfr. Part No.:
- 96022145 B 100804 PC-V0-G-7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 275,48
(exc. VAT)
Kr. 344,35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 275,48 |
*price indicative
- RS Stock No.:
- 218-8469
- Mfr. Part No.:
- 96022145 B 100804 PC-V0-G-7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40mm | |
| External Length | 113mm | |
| External Width | 80mm | |
| IP Rating | IP68, IP66 | |
| Colour | Grey, Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Seal, Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 40mm | ||
External Length 113mm | ||
External Width 80mm | ||
IP Rating IP68, IP66 | ||
Colour Grey, Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Seal, Foam | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of ABS material and single-coloured.
IP66, 68 degree of protection
Related links
- Bopla Flanged Bocube Series Polycarbonate General Purpose Enclosure IP66, 40 mm x 113 mm x 80 mm
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x 113 mm x 80
- Bopla Flanged Bocube Series Light Grey IP66 40 mm x 113 mm x
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x
- Bopla Flanged Bocube Series Graphite Grey IP66
- Bopla Flanged Bocube Series Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68, 40 mm x 151 mm x 80
- Bopla Flanged Bocube Series Grey IP66 40
- Bopla Flanged Bocube Series Graphite Grey IP66 40 mm x 271 mm x