Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure, IP55, IK10, 2.2 m x 600 mm x 600 mm

Subtotal (1 unit)*

Kr. 14 117,51

(exc. VAT)

Kr. 17 646,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 117,51

*price indicative

RS Stock No.:
219-9572
Mfr. Part No.:
NSYSF22660P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Galvanised Steel

External Height

2.2m

External Length

600mm

External Width

600mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

NSY

Standards/Approvals

IEC 62208

Weight

185.79kg

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 2200 mm height, 600 mm width and 600 mm depth. It has grey colour.

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy