Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure, IP55, IK10, 2 m x 800 mm x 1.2 m
- RS Stock No.:
- 219-9793
- Mfr. Part No.:
- NSYSF2012802DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 19 142,90
(exc. VAT)
Kr. 23 928,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 142,90 |
*price indicative
- RS Stock No.:
- 219-9793
- Mfr. Part No.:
- NSYSF2012802DP
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Width | 1.2m | |
| External Length | 800mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Weight | 221.76kg | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 2m | ||
External Width 1.2m | ||
External Length 800mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Weight 221.76kg | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF suitable steel enclosure with 2 plain front doors has dimension as 1999 x 1200 x 800 mm. Assembled and Screw fixed rear panel without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert. 4 mounting plate support brackets included.
Galvanised steel material
Degree of Protection IP 55
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2000 mm x 500 mm x 800 mm
- Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2000 mm x 600 mm x 800 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1200 mm x 400 mm x 800 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2000 mm x 600 mm x 1000 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2000 mm x 600 mm x 400 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2200 mm x 600 mm x 1200 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1200 mm x 400 mm x 600 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1600 mm x 800 mm x 800 mm