RS Better World
Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Steel Enclosure, IP55, IK10, 200 mm x 600 mm
- RS Stock No.:
- 220-6422
- Mfr. Part No.:
- NSYSDC62
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 8 452,68
(exc. VAT)
Kr. 10 565,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 452,68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6422
- Mfr. Part No.:
- NSYSDC62
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 200mm | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT Pupitre SD/SDF | |
| Weight | 16kg | |
| Standards/Approvals | IEC 60529, IEC 62262 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 200mm | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT Pupitre SD/SDF | ||
Weight 16kg | ||
Standards/Approvals IEC 60529, IEC 62262 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Modular console for Spacial SD Compact control desk with rear panel width is 600mm and depth is 200mm.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10, 484 mm x 400 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 600 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 1-Door Floor Standing Enclosure IP55 597 mm, 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 845 mm, 800
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 597 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Floor Standing Enclosure IP55 1.045 m, 1 m 1.4 m