Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium General Purpose Enclosure, IP68, IP66, IP69, IK09, 60 mm x 199

Subtotal (1 unit)*

Kr. 499,70

(exc. VAT)

Kr. 624,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 499,70

*price indicative

RS Stock No.:
220-9414
Distrelec Article No.:
303-95-789
Mfr. Part No.:
00164124
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

60mm

External Length

199mm

External Width

86mm

IP Rating

IP68, IP66, IP69

Colour

Graphite Grey

Lid Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Bocube Alu

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK09

Gasket Material

Foam Polyurethane

COO (Country of Origin):
IN
The Bopla Bocube Alu series Enclosure with membrane lid has graphite grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.

BA-S enclosure variant with screwed-on cover (both sides) and

recessed area for membrane keypads

Protection class is IP 66, 68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy