Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, 90 mm x

Subtotal (1 unit)*

Kr. 584,70

(exc. VAT)

Kr. 730,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 584,70

*price indicative

RS Stock No.:
220-9418
Distrelec Article No.:
303-95-792
Mfr. Part No.:
00164135
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

90mm

External Width

86mm

External Length

199mm

IP Rating

IP66, IP68, IP69

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Bocube Alu

Standards/Approvals

RoHS

IK Rating

IK09

Transparent Door

No

Gasket Material

Foam Polyurethane

COO (Country of Origin):
IN
The Bopla Bocube Alu series Enclosure with membrane lid has light grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.

BA-S enclosure variant with screwed-on cover (both sides) and

recessed area for membrane keypads

Protection class is IP 66, 68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy