Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure, IP65, 42 mm x 108 mm x 42 mm
- RS Stock No.:
- 220-9428
- Distrelec Article No.:
- 303-96-144
- Mfr. Part No.:
- 84046150.HMT1 ABPH 1040-0150
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 759,36
(exc. VAT)
Kr. 949,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 759,36 |
*price indicative
- RS Stock No.:
- 220-9428
- Distrelec Article No.:
- 303-96-144
- Mfr. Part No.:
- 84046150.HMT1 ABPH 1040-0150
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 42mm | |
| External Length | 108mm | |
| External Width | 42mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Alubos (Set) | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 42mm | ||
External Length 108mm | ||
External Width 42mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Alubos (Set) | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- DE
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 108 x 42 x 150 mm. C is profile length, special lengths on request.
Protection class is IP 65
Related links
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 42 mm x 108 mm x 42 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 22 mm x 82 mm x 22 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 52 mm x 169 mm x 52 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 34 mm x 138 mm x 34 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 82 mm x 169 mm x 82 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 32 mm x 82 mm x 32 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 32 mm x 57 mm x 32 mm
- Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure 32 mm x 106 mm x 32 mm