Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 175 mm x

Subtotal (1 unit)*

Kr. 461,74

(exc. VAT)

Kr. 577,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 461,74

*price indicative

RS Stock No.:
221-0820
Mfr. Part No.:
NSYTBP191610H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

175mm

External Length

100mm

External Width

150mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT

Weight

620g

Standards/Approvals

IEC 62208 UL 508 A

Transparent Door

No

IK Rating

IK08

Schneider Electric Thalassa TBP Polycarbonate Industrial Wall Box Enclosures.


From Schneider Electric the Thalassa TBP wall box enclosures provide protection for small components with various applications plus offering 2 types of cover, Opaque and Clear Transparent. Excellent for protecting components from liquids as is IP 66 rated to NEMA 4-4X (IK 08 mechanical resistance) and is Type II double electrical insulated with Glow wire resistance to 960°C. The Thalassa TBP offers you a choice of 36 plus different models in various sizes.

Thalassa TBP Wall Box Enclosure Features and Benefits.


  • Certification to UL 508A.

  • Covers lock by 4 plastic captive screws (course thread outside seal).

  • Choose from over 30 plus Thalassa TBP models.

  • Low covers from 10 mm and 20 mm.

  • High covers from 40 mm, 60 mm, and 80 mm.

  • 2 x Types of cover (opaque and transparent).

  • Fixing studs for enclosure and cover.

  • Easy to machine.

  • Protection.


  • Watertight to IP 66, NEMA 4-4X.

  • Polyurethane gasket on the wall box enclosure lid.

  • Double electrical insulation, Type II.

  • Glow wire resistance: 960°C.

  • Operating temperature -25°C to +80°C.

  • IK 08 Mechanical resistance.

  • Solid hard-wearing rounded design.

  • Applications.


  • Thalassa TBP Wall Box enclosure has many applications where protecting components is important in all environments.
  • ;
  • Junction boxes, protecting electronic cards, where you require to protect from dust or liquid including at sea in harsh conditions.

  • NSYTBP191610H Thalassa TBP General Purpose Industrial Polycarbonate Wall Box Enclosure.


  • Thalassa TBP industrial box enclosure.

  • Wall mounted.

  • Outdoor (with canopy or shelter and anticondensation valve)

  • One-piece moulded body.

  • High Plain front cover.

  • Fixing with Plastic screws.

  • Locked by Outside sealed area – Flat captive screw.

  • Cover and captive screws are removeable.

  • Made from Grey RAL 7035, Polycarbonate.

  • Insulation class II.

  • IP66 conforming to NEMA 4.4X.

  • IK08 conforming to IEC 62262.

  • Fire resistant to 960°.

  • Internal Dimensions.


    Height 175mm, Width 150 mm, Depth 100 mm.

    What is included?


    1 x Enclosure body, 1 x Enclosure Cover, 4 x Cover screws.

    Approvals

    TÜV, UL.

    Standards

    IEC 62208, UL 508 A.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy