Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 275 mm x
- RS Stock No.:
- 221-0827
- Mfr. Part No.:
- NSYTBP292412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 978,61
(exc. VAT)
Kr. 1 223,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 978,61 |
*price indicative
- RS Stock No.:
- 221-0827
- Mfr. Part No.:
- NSYTBP292412
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 275mm | |
| External Length | 120mm | |
| External Width | 225mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 1.12kg | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 275mm | ||
External Length 120mm | ||
External Width 225mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 1.12kg | ||
Standards/Approvals IEC 62208 UL 508 A | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- HU
The Schneider Electrics PC box having dimensions of 291x241x128 also has a opaque PC cover H20.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 275 mm x 120
- Schneider Electric PanelSeT Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 275 mm x 80
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 275
- Schneider Electric Flanged PanelSeT Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 275 mm x
- Schneider Electric PanelSeT Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 175 mm x 100
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 241
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 175
- Schneider Electric PanelSeT Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 225