Hammond 1455 Series Black Anodised, Clear Anodised Black Lid Extruded Aluminium Enclosure, IP54, 53 mm x 220 mm x 103 mm
- RS Stock No.:
- 225-6349
- Mfr. Part No.:
- 1455N2202BK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 335,59
(exc. VAT)
Kr. 419,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 335,59 |
*price indicative
- RS Stock No.:
- 225-6349
- Mfr. Part No.:
- 1455N2202BK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| External Length | 220mm | |
| External Width | 103mm | |
| IP Rating | IP54 | |
| Colour | Black Anodised, Clear Anodised | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | ABS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 53mm | ||
External Length 220mm | ||
External Width 103mm | ||
IP Rating IP54 | ||
Colour Black Anodised, Clear Anodised | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material ABS | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing. It is sized for standard Eurocards. The enclosures have a rugged body constructed from extruded aluminium with a minimum thickness of .06" (1.5 mm).
Plastic End Panels Black Enclosure
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455 Series Clear Anodised Black Lid Extruded Aluminium Enclosure 53 mm x 220 mm x 103 mm
- Hammond 1455 Series Black Anodised IP54, 31 mm x 220 mm x 165 mm
- Hammond 1455 Series Black Anodised IP54, 52 mm x 160 mm x 165 mm
- Hammond 1455 Series Black Anodised IP54, 31 mm x 160 mm x 165 mm
- Hammond 1455 Series Clear Anodised IP54, 31 mm x 160 mm x 125 mm
- Hammond 1455 Series Clear Anodised IP54, 25 mm x 60 mm x 45 mm
- Hammond 1455 Series Clear Anodised Black Lid Extruded Aluminium Enclosure 52 mm x 160 mm x 125 mm
- Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure 31 mm x 220 mm x 103 mm