Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 39 mm x 113 mm x 61 mm

Subtotal (1 unit)*

Kr. 381,89

(exc. VAT)

Kr. 477,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 381,89

*price indicative

RS Stock No.:
228-7078
Distrelec Article No.:
301-14-966
Mfr. Part No.:
1590WB2F
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

39mm

External Length

113mm

External Width

61mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy